
3.0SMCJ6.0A | |
|---|---|
DigiKey Part Number | 4878-3.0SMCJ6.0ATR-ND |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ6.0A |
Description | TVS DIODE 6VWM 10.3VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 291.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 3.0SMCJ6.0A Models |
Category | Current - Peak Pulse (10/1000µs) 291.2A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23550 € | 706,50 € |
| Unit Price without VAT: | 0,23550 € |
|---|---|
| Unit Price with VAT: | 0,28025 € |

