
3.0SMCJ26CA | |
|---|---|
DigiKey Part Number | 4878-3.0SMCJ26CACT-ND - Cut Tape (CT) 4878-3.0SMCJ26CADKR-ND - Digi-Reel® 4878-3.0SMCJ26CATR-ND |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ26CA |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 3.0SMCJ26CA Models |
Category | Current - Peak Pulse (10/1000µs) 71.2A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,36120 € | 9,03 € |
| 100 | 0,31570 € | 31,57 € |
| 250 | 0,29408 € | 73,52 € |
| 500 | 0,28100 € | 140,50 € |
| 1.000 | 0,27022 € | 270,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28495 € | 854,85 € |
| 6.000 | 0,26367 € | 1.582,02 € |
| 9.000 | 0,25283 € | 2.275,47 € |
| 15.000 | 0,24065 € | 3.609,75 € |
| 21.000 | 0,23344 € | 4.902,24 € |
| 30.000 | 0,22644 € | 6.793,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

