
2SC2983-AQ | |
|---|---|
DigiKey Part Number | 4878-2SC2983-AQCT-ND - Cut Tape (CT) 4878-2SC2983-AQDKR-ND - Digi-Reel® 4878-2SC2983-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | 2SC2983-AQ |
Description | TRANS NPN 160V 1.5A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 1.5 A 100MHz 15 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | 2SC2983-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 100mA, 5V |
Mfr | Power - Max 15 W |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1.5 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 160 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 50mA, 500mA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Supplier Device Package TO-252 (DPAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC2983 | Diotec Semiconductor | 2.470 | 4878-2SC2983CT-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,22600 € | 5,65 € |
| 100 | 0,19570 € | 19,57 € |
| 250 | 0,18124 € | 45,31 € |
| 500 | 0,17254 € | 86,27 € |
| 1.000 | 0,16536 € | 165,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15778 € | 394,45 € |
| 5.000 | 0,15322 € | 766,10 € |
| 7.500 | 0,15093 € | 1.131,98 € |
| 12.500 | 0,14840 € | 1.855,00 € |
| 17.500 | 0,14692 € | 2.571,10 € |
| 25.000 | 0,14550 € | 3.637,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

