
2CL71 | |
|---|---|
DigiKey Part Number | 4878-2CL71TR-ND - Tape & Reel (TR) 4878-2CL71CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2CL71 |
Description | DIODE STANDARD 8000V 5MA AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 8000 V 5mA Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2CL71 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 80 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 2 µA @ 8000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 8000 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 5mA | Operating Temperature - Junction -40°C ~ 120°C |
Voltage - Forward (Vf) (Max) @ If 36 V @ 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41000 € | 4,10 € |
| 100 | 0,26340 € | 26,34 € |
| 500 | 0,20034 € | 100,17 € |
| 1.000 | 0,17999 € | 179,99 € |
| 2.000 | 0,16286 € | 325,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14431 € | 721,55 € |
| 10.000 | 0,13284 € | 1.328,40 € |
| 15.000 | 0,12699 € | 1.904,85 € |
| 25.000 | 0,12043 € | 3.010,75 € |
| 35.000 | 0,11654 € | 4.078,90 € |
| 50.000 | 0,11276 € | 5.638,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


