Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2BZX84C5V6-AQ | |
|---|---|
DigiKey Part Number | 4878-2BZX84C5V6-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | 2BZX84C5V6-AQ |
Description | DIODE ZENER 5.6V 300MW SOT-23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2BZX84C5V6-AQ Models |
Category | Impedance (Max) (Zzt) 40 Ohms |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) 5.6 V | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case TO-236-3, SC-59, SOT-23-3 |
Power - Max 300 mW | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2BZX84C5V6 | Diotec Semiconductor | 0 | 4878-2BZX84C5V6TR-ND | 0,03096 € | Parametric Equivalent |
| 2BZX84C5V6 | DComponents | 835 | 2721-2BZX84C5V6-ND | 0,94080 € | Parametric Equivalent |
| AZ23C5V6 | Taiwan Semiconductor Corporation | 0 | 1801-AZ23C5V6TR-ND | 0,06071 € | Parametric Equivalent |
| AZ23C5V6 RFG | Taiwan Semiconductor Corporation | 3.999 | 1801-AZ23C5V6RFGCT-ND | 0,31000 € | Parametric Equivalent |
| AZ23C5V6-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-AZ23C5V6-AU_R1_000A1TR-ND | 0,02313 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03527 € | 105,81 € |
| 6.000 | 0,03152 € | 189,12 € |
| 9.000 | 0,02960 € | 266,40 € |
| 15.000 | 0,02744 € | 411,60 € |
| 21.000 | 0,02616 € | 549,36 € |
| 30.000 | 0,02491 € | 747,30 € |
| Unit Price without VAT: | 0,03527 € |
|---|---|
| Unit Price with VAT: | 0,04197 € |






