2BZX84C5V6 | |
|---|---|
DigiKey Part Number | 2721-2BZX84C5V6-ND |
Manufacturer | |
Manufacturer Product Number | 2BZX84C5V6 |
Description | DIODE ZENER ARRAY 5.6V SOT-23-3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Diotec Semiconductor | Impedance (Max) (Zzt) 40 Ohms |
Packaging Strip | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 5.6 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,94080 € | 23,52 € |
| 50 | 0,48360 € | 24,18 € |
| 100 | 0,25520 € | 25,52 € |
| 250 | 0,11816 € | 29,54 € |
| 500 | 0,07246 € | 36,23 € |
| 1.000 | 0,04962 € | 49,62 € |
| 3.000 | 0,03439 € | 103,17 € |
| Unit Price without VAT: | 0,94080 € |
|---|---|
| Unit Price with VAT: | 1,11955 € |