
2BZX84C5V1 | |
|---|---|
DigiKey Part Number | 4878-2BZX84C5V1TR-ND - Tape & Reel (TR) 4878-2BZX84C5V1CT-ND - Cut Tape (CT) 4878-2BZX84C5V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2BZX84C5V1 |
Description | DIODE ZENER ARRAY 5.1V SOT-23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2BZX84C5V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 5.1 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,04990 € | 4,99 € |
| 500 | 0,04302 € | 21,51 € |
| 1.000 | 0,03778 € | 37,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02582 € | 77,46 € |
| 6.000 | 0,02109 € | 126,54 € |
| 9.000 | 0,01635 € | 147,15 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

