2BZX84C43 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,03096 €
Datasheet
Zener Diode Array 1 Pair Common Anode 43 V 300 mW ±5% SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2BZX84C43

DigiKey Part Number
4878-2BZX84C43TR-ND
Manufacturer
Manufacturer Product Number
2BZX84C43
Description
DIODE ZENER ARRAY 43V SOT-23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 43 V 300 mW ±5% SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
2BZX84C43 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Manufacturer
Diotec Semiconductor
Impedance (Max) (Zzt)
150 Ohms
Packaging
Bulk
Current - Reverse Leakage @ Vr
50 nA @ 30.1 V
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
43 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±5%
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2BZX84C43Diotec Semiconductor04878-2BZX84C43TR-ND0,03096 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,03096 €92,88 €
6.0000,02761 €165,66 €
9.0000,02589 €233,01 €
15.0000,02396 €359,40 €
21.0000,02282 €479,22 €
30.0000,02171 €651,30 €
Manufacturers Standard Package
Unit Price without VAT:0,03096 €
Unit Price with VAT:0,03684 €