2BZX84C36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,06071 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6.000
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,02850 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 5.825
Unit Price: 0,13000 €
Datasheet
Zener Diode Array 1 Pair Common Anode 36 V 300 mW ±5% SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2BZX84C36

DigiKey Part Number
4878-2BZX84C36TR-ND
Manufacturer
Manufacturer Product Number
2BZX84C36
Description
DIODE ZENER ARRAY 36V SOT-23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 36 V 300 mW ±5% SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
2BZX84C36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Manufacturer
Diotec Semiconductor
Impedance (Max) (Zzt)
90 Ohms
Packaging
Bulk
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
36 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±5%
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23C36Taiwan Semiconductor Corporation01801-AZ23C36TR-ND0,06071 €Parametric Equivalent
AZ23C36 RFGTaiwan Semiconductor Corporation6.0001801-AZ23C36RFGCT-ND0,31000 €Parametric Equivalent
AZ23C36-AU_R1_000A1Panjit International Inc.03757-AZ23C36-AU_R1_000A1TR-ND0,02850 €Parametric Equivalent
AZ23C36_R1_00001Panjit International Inc.5.8253757-AZ23C36_R1_00001CT-ND0,13000 €Parametric Equivalent
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
3.0000,03096 €92,88 €
6.0000,02761 €165,66 €
9.0000,02589 €233,01 €
15.0000,02396 €359,40 €
21.0000,02282 €479,22 €
30.0000,02171 €651,30 €
Manufacturers Standard Package
Unit Price without VAT:0,03096 €
Unit Price with VAT:0,03684 €