
AZ23C36 RFG | |
|---|---|
DigiKey Part Number | 1801-AZ23C36RFGTR-ND - Tape & Reel (TR) 1801-AZ23C36RFGCT-ND - Cut Tape (CT) 1801-AZ23C36RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C36 RFG |
Description | DIODE ZENER ARRAY 36V SOT-23 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 36 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | AZ23C36 RFG Models |
Category | Impedance (Max) (Zzt) 90 Ohms |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 36 V | Supplier Device Package SOT-23 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,11930 € | 11,93 € |
| 500 | 0,08838 € | 44,19 € |
| 1.000 | 0,07835 € | 78,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06557 € | 196,71 € |
| 6.000 | 0,05912 € | 354,72 € |
| 9.000 | 0,05584 € | 502,56 € |
| 15.000 | 0,05214 € | 782,10 € |
| 21.000 | 0,04995 € | 1.048,95 € |
| 30.000 | 0,04782 € | 1.434,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

