
2BZX84C12-AQ | |
|---|---|
DigiKey Part Number | 4878-2BZX84C12-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | 2BZX84C12-AQ |
Description | DIODE ZENER ARRAY 12V SOT-23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2BZX84C12-AQ Models |
Category | Impedance (Max) (Zzt) 25 Ohms |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) 12 V | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case TO-236-3, SC-59, SOT-23-3 |
Power - Max 300 mW | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2BZX84C12 | Diotec Semiconductor | 0 | 4878-2BZX84C12CT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03777 € | 113,31 € |
| 6.000 | 0,03379 € | 202,74 € |
| 9.000 | 0,03176 € | 285,84 € |
| 15.000 | 0,02947 € | 442,05 € |
| 21.000 | 0,02812 € | 590,52 € |
| 30.000 | 0,02680 € | 804,00 € |
| Unit Price without VAT: | 0,03777 € |
|---|---|
| Unit Price with VAT: | 0,04495 € |


