
1N5395 | |
|---|---|
DigiKey Part Number | 4878-1N5395CT-ND - Cut Tape (CT) 4878-1N5395TB-ND |
Manufacturer | |
Manufacturer Product Number | 1N5395 |
Description | DIODE STANDARD 400V 1.5A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5395 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5395 | Diotec Semiconductor | 3.856 | 4878-1N5395CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02920 € | 0,73 € |
| 100 | 0,02420 € | 2,42 € |
| 250 | 0,02188 € | 5,47 € |
| 500 | 0,02044 € | 10,22 € |
| 1.000 | 0,01928 € | 19,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02925 € | 117,00 € |
| 8.000 | 0,02611 € | 208,88 € |
| 12.000 | 0,02451 € | 294,12 € |
| 20.000 | 0,02271 € | 454,20 € |
| 28.000 | 0,02165 € | 606,20 € |
| 40.000 | 0,02061 € | 824,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

