
1N5380B | |
|---|---|
DigiKey Part Number | 4878-1N5380BTB-ND |
Manufacturer | |
Manufacturer Product Number | 1N5380B |
Description | DIODE ZENER 120V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5380B Models |
Category | Impedance (Max) (Zzt) 170 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 91.2 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-201 |
Power - Max 5 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5380B | Diotec Semiconductor | 0 | 4878-1N5380BTB-ND | 0,13189 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,13189 € | 224,21 € |
| 3.400 | 0,11968 € | 406,91 € |
| 5.100 | 0,11345 € | 578,60 € |
| 8.500 | 0,10929 € | 928,97 € |
| Unit Price without VAT: | 0,13189 € |
|---|---|
| Unit Price with VAT: | 0,15695 € |


