
1N5373B | |
|---|---|
DigiKey Part Number | 4878-1N5373BCT-ND - Cut Tape (CT) 4878-1N5373BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5373B |
Description | DIODE ZENER 68V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5373B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 44 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 51.7 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,23030 € | 23,03 € |
| 500 | 0,17424 € | 87,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,14424 € | 245,21 € |
| 3.400 | 0,13088 € | 444,99 € |
| 5.100 | 0,12407 € | 632,76 € |
| 8.500 | 0,11642 € | 989,57 € |
| 11.900 | 0,11188 € | 1.331,37 € |
| 17.000 | 0,10747 € | 1.826,99 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


