


1N4148WT-AQ | |
|---|---|
DigiKey Part Number | 4878-1N4148WT-AQCT-ND - Cut Tape (CT) 4878-1N4148WT-AQDKR-ND - Digi-Reel® 4878-1N4148WT-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | 1N4148WT-AQ |
Description | DIODE STANDARD 80V 125MA SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 125mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WT-AQ Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 80 V | Mounting Type |
Current - Average Rectified (Io) 125mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Supplier Device Package SOD-523 |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WT | Diotec Semiconductor | 35.507 | 4878-1N4148WTCT-ND | 0,14000 € | Parametric Equivalent |
| 1N4148WT-AQ | Diotec Semiconductor | 3.888 | 4878-1N4148WT-AQCT-ND | 0,08000 € | Parametric Equivalent |
| 1N4148WT | DComponents | 1.300 | 5245-1N4148WTCT-ND | 0,12800 € | Parametric Equivalent |
| 1N4148WT-76K | Diodes Incorporated | 3.129 | 31-1N4148WT-76KCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02920 € | 0,73 € |
| 100 | 0,02420 € | 2,42 € |
| 250 | 0,02188 € | 5,47 € |
| 500 | 0,02044 € | 10,22 € |
| 1.000 | 0,01928 € | 19,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02925 € | 117,00 € |
| 8.000 | 0,02611 € | 208,88 € |
| 12.000 | 0,02451 € | 294,12 € |
| 20.000 | 0,02271 € | 454,20 € |
| 28.000 | 0,02165 € | 606,20 € |
| 40.000 | 0,02061 € | 824,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

