


1N4148W-AQ | |
|---|---|
DigiKey Part Number | 4878-1N4148W-AQCT-ND - Cut Tape (CT) 4878-1N4148W-AQDKR-ND - Digi-Reel® 4878-1N4148W-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | 1N4148W-AQ |
Description | DIODE STANDARD 75V 150MA SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148W-AQ Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 75 V | Mounting Type |
Current - Average Rectified (Io) 150mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Supplier Device Package SOD-123F |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148W | Diotec Semiconductor | 55.965 | 4878-1N4148WCT-ND | 0,10000 € | Parametric Equivalent |
| 1N4448W | Diotec Semiconductor | 4.889 | 4878-1N4448WCT-ND | 0,12000 € | Parametric Equivalent |
| 1N4448W-AQ | Diotec Semiconductor | 2.367 | 4878-1N4448W-AQCT-ND | 0,12000 € | Parametric Equivalent |
| 1N4148W-AQ | Diotec Semiconductor | 1.282 | 4878-1N4148W-AQCT-ND | 0,08000 € | Parametric Equivalent |
| 1N4148W | DComponents | 11.980 | 5245-1N4148WCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,02160 € | 0,54 € |
| 100 | 0,01780 € | 1,78 € |
| 250 | 0,01604 € | 4,01 € |
| 500 | 0,01494 € | 7,47 € |
| 1.000 | 0,01405 € | 14,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02375 € | 71,25 € |
| 6.000 | 0,02106 € | 126,36 € |
| 9.000 | 0,01969 € | 177,21 € |
| 15.000 | 0,01814 € | 272,10 € |
| 21.000 | 0,01723 € | 361,83 € |
| 30.000 | 0,01634 € | 490,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


