Diode 200 V 1A Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4003GP

DigiKey Part Number
4878-1N4003GPCT-ND - Cut Tape (CT)
4878-1N4003GPTB-ND
Manufacturer
Manufacturer Product Number
1N4003GP
Description
DIODE STANDARD 200V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4003GP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Cut Tape (CT)
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-204AC (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4003Diotec Semiconductor10.2804878-1N4003CT-ND0,12000 €Parametric Equivalent
1N4003GPDiotec Semiconductor4.6254878-1N4003GPCT-ND0,08000 €Parametric Equivalent
In-Stock: 4.625
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02400 €0,24 €
250,02080 €0,52 €
1000,01720 €1,72 €
2500,01540 €3,85 €
5000,01436 €7,18 €
1.0000,01349 €13,49 €
2.5000,01257 €31,43 €
Bulk
QuantityUnit PriceExt Price
5.0000,02101 €105,05 €
10.0000,01871 €187,10 €
15.0000,01754 €263,10 €
25.0000,01621 €405,25 €
35.0000,01543 €540,05 €
50.0000,01467 €733,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €