
1N4003GP | |
|---|---|
DigiKey Part Number | 4878-1N4003GPCT-ND - Cut Tape (CT) 4878-1N4003GPTB-ND |
Manufacturer | |
Manufacturer Product Number | 1N4003GP |
Description | DIODE STANDARD 200V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4003GP Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,02080 € | 0,52 € |
| 100 | 0,01720 € | 1,72 € |
| 250 | 0,01540 € | 3,85 € |
| 500 | 0,01436 € | 7,18 € |
| 1.000 | 0,01349 € | 13,49 € |
| 2.500 | 0,01257 € | 31,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02101 € | 105,05 € |
| 10.000 | 0,01871 € | 187,10 € |
| 15.000 | 0,01754 € | 263,10 € |
| 25.000 | 0,01621 € | 405,25 € |
| 35.000 | 0,01543 € | 540,05 € |
| 50.000 | 0,01467 € | 733,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

