
1.5SMCJ7.5CA | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ7.5CATR-ND |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ7.5CA |
Description | TVS DIODE 7.5VWM 12.9V DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 116A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ7.5CA Models |
Category | Current - Peak Pulse (10/1000µs) 116A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 8.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13924 € | 417,72 € |
| 6.000 | 0,12879 € | 772,74 € |
| Unit Price without VAT: | 0,13924 € |
|---|---|
| Unit Price with VAT: | 0,16570 € |

