
1.5SMCJ43CA | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ43CATR-ND - Tape & Reel (TR) 4878-1.5SMCJ43CACT-ND - Cut Tape (CT) 4878-1.5SMCJ43CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ43CA |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ43CA Models |
Category | Current - Peak Pulse (10/1000µs) 21.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 69.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40000 € | 4,00 € |
| 100 | 0,25740 € | 25,74 € |
| 500 | 0,19566 € | 97,83 € |
| 1.000 | 0,17573 € | 175,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13924 € | 417,72 € |
| 6.000 | 0,12879 € | 772,74 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

