
1.5SMCJ33CA | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ33CATR-ND - Tape & Reel (TR) 4878-1.5SMCJ33CACT-ND - Cut Tape (CT) 4878-1.5SMCJ33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ33CA |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ33CA Models |
Category | Current - Peak Pulse (10/1000µs) 28.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40000 € | 4,00 € |
| 100 | 0,25740 € | 25,74 € |
| 500 | 0,19566 € | 97,83 € |
| 1.000 | 0,17573 € | 175,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15037 € | 451,11 € |
| 6.000 | 0,13760 € | 825,60 € |
| 9.000 | 0,13109 € | 1.179,81 € |
| 15.000 | 0,12378 € | 1.856,70 € |
| 21.000 | 0,11944 € | 2.508,24 € |
| 30.000 | 0,11523 € | 3.456,90 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

