
1.5SMCJ30CA-AQ | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ30CA-AQ-ND |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ30CA-AQ |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ30CA-AQ Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 30V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 33.3V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 48.4V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 31A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19683 € | 590,49 € |
| Unit Price without VAT: | 0,19683 € |
|---|---|
| Unit Price with VAT: | 0,23423 € |

