
1.5SMCJ30A | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ30ATR-ND - Tape & Reel (TR) 4878-1.5SMCJ30ACT-ND - Cut Tape (CT) 4878-1.5SMCJ30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ30A |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ30A Models |
Category | Current - Peak Pulse (10/1000µs) 31A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46100 € | 4,61 € |
| 100 | 0,29810 € | 29,81 € |
| 500 | 0,22784 € | 113,92 € |
| 1.000 | 0,20517 € | 205,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17633 € | 528,99 € |
| 6.000 | 0,16180 € | 970,80 € |
| 9.000 | 0,15440 € | 1.389,60 € |
| 15.000 | 0,14609 € | 2.191,35 € |
| 21.000 | 0,14116 € | 2.964,36 € |
| 30.000 | 0,13638 € | 4.091,40 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

