
1.5SMCJ24CA | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ24CATR-ND - Tape & Reel (TR) 4878-1.5SMCJ24CACT-ND - Cut Tape (CT) 4878-1.5SMCJ24CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ24CA |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ24CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 38.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 100 | 0,26070 € | 26,07 € |
| 500 | 0,19812 € | 99,06 € |
| 1.000 | 0,17794 € | 177,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15227 € | 456,81 € |
| 6.000 | 0,13933 € | 835,98 € |
| 9.000 | 0,13274 € | 1.194,66 € |
| 15.000 | 0,12533 € | 1.879,95 € |
| 21.000 | 0,12095 € | 2.539,95 € |
| 30.000 | 0,11669 € | 3.500,70 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

