
1.5SMCJ22A | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ22ATR-ND - Tape & Reel (TR) 4878-1.5SMCJ22ACT-ND - Cut Tape (CT) 4878-1.5SMCJ22ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ22A |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ22A Models |
Category | Current - Peak Pulse (10/1000µs) 42.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16658 € | 499,74 € |
| 6.000 | 0,15742 € | 944,52 € |
| 9.000 | 0,12685 € | 1.141,65 € |
| Unit Price without VAT: | 0,16658 € |
|---|---|
| Unit Price with VAT: | 0,19823 € |

