
1.5SMCJ12CA-AQ | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ12CA-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ12CA-AQ |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ12CA-AQ Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.3V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 19.9V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 75.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19683 € | 590,49 € |
| Unit Price without VAT: | 0,19683 € |
|---|---|
| Unit Price with VAT: | 0,23423 € |

