
1.5SMC530A | |
|---|---|
DigiKey Part Number | 4878-1.5SMC530A-ND |
Manufacturer | |
Manufacturer Product Number | 1.5SMC530A |
Description | TVS DIODE 477VWM 729VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 729V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC530A Models |
Category | Current - Peak Pulse (10/1000µs) 2.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 477V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 503V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 729V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24515 € | 735,45 € |
| Unit Price without VAT: | 0,24515 € |
|---|---|
| Unit Price with VAT: | 0,29173 € |

