
1.5SMC440A | |
|---|---|
DigiKey Part Number | 4878-1.5SMC440ATR-ND - Tape & Reel (TR) 4878-1.5SMC440ACT-ND - Cut Tape (CT) 4878-1.5SMC440ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC440A |
Description | TVS DIODE 376VWM 602VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC440A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,65000 € | 6,50 € |
| 100 | 0,42630 € | 42,63 € |
| 500 | 0,33010 € | 165,05 € |
| 1.000 | 0,29908 € | 299,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25970 € | 779,10 € |
| 6.000 | 0,23987 € | 1.439,22 € |
| 9.000 | 0,22977 € | 2.067,93 € |
| 15.000 | 0,21842 € | 3.276,30 € |
| 21.000 | 0,21170 € | 4.445,70 € |
| 30.000 | 0,20518 € | 6.155,40 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

