
1.5SMC440A | |
|---|---|
DigiKey Part Number | 4878-1.5SMC440ATR-ND - Tape & Reel (TR) 4878-1.5SMC440ACT-ND - Cut Tape (CT) 4878-1.5SMC440ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC440A |
Description | TVS DIODE 376VWM 602VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC440A Models |
Category | Current - Peak Pulse (10/1000µs) 2.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 376V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 418V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 602V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,64200 € | 6,42 € |
| 100 | 0,42100 € | 42,10 € |
| 500 | 0,32598 € | 162,99 € |
| 1.000 | 0,29537 € | 295,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25647 € | 769,41 € |
| 6.000 | 0,23689 € | 1.421,34 € |
| 9.000 | 0,22691 € | 2.042,19 € |
| 15.000 | 0,21571 € | 3.235,65 € |
| 21.000 | 0,20907 € | 4.390,47 € |
| 30.000 | 0,20263 € | 6.078,90 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

