
1.5SMC400CA | |
|---|---|
DigiKey Part Number | 4878-1.5SMC400CATR-ND - Tape & Reel (TR) 4878-1.5SMC400CACT-ND - Cut Tape (CT) 4878-1.5SMC400CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC400CA |
Description | TVS DIODE 342VWM 548VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC400CA Models |
Category | Current - Peak Pulse (10/1000µs) 2.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 342V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 380V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 548V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,64700 € | 6,47 € |
| 100 | 0,42440 € | 42,44 € |
| 500 | 0,32860 € | 164,30 € |
| 1.000 | 0,29773 € | 297,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25853 € | 775,59 € |
| 6.000 | 0,23879 € | 1.432,74 € |
| 9.000 | 0,22873 € | 2.058,57 € |
| 15.000 | 0,21743 € | 3.261,45 € |
| 21.000 | 0,21074 € | 4.425,54 € |
| 30.000 | 0,20425 € | 6.127,50 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |



