
1.5SMC300A | |
|---|---|
DigiKey Part Number | 4878-1.5SMC300ATR-ND - Tape & Reel (TR) 4878-1.5SMC300ACT-ND - Cut Tape (CT) 4878-1.5SMC300ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC300A |
Description | TVS DIODE 256VWM 414VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC300A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 3.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60400 € | 6,04 € |
| 100 | 0,39460 € | 39,46 € |
| 500 | 0,30460 € | 152,30 € |
| 1.000 | 0,27560 € | 275,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23876 € | 716,28 € |
| 6.000 | 0,22021 € | 1.321,26 € |
| 9.000 | 0,21076 € | 1.896,84 € |
| 15.000 | 0,20014 € | 3.002,10 € |
| 21.000 | 0,19385 € | 4.070,85 € |
| 30.000 | 0,18774 € | 5.632,20 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

