
DIO2644TP14 | |
|---|---|
DigiKey Part Number | 5796-DIO2644TP14TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DIO2644TP14 |
Description | 4ch, 105MHz RRIO Amplifier |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | -3db Bandwidth 44 MHz |
Mfr | Voltage - Input Offset 11 mV |
Series | Current - Supply 7mA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 54 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 13.2 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 85V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 14-TSSOP |

