Parametric Equivalent



ZXTR2008P5-13 | |
|---|---|
DigiKey Part Number | ZXTR2008P5-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXTR2008P5-13 |
Description | IC REG LIN 8.2V 45MA POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 45mA PowerDI™ 5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 900 µA |
Part Status Active | PSRR 38dB (100Hz) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case PowerDI™ 5 |
Voltage - Input (Max) 100V | Supplier Device Package PowerDI™ 5 |
Voltage - Output (Min/Fixed) 8.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTR2008P5-13 | Diodes Incorporated | 0 | ZXTR2008P5-13-ND | 0,17268 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17268 € | 863,40 € |
| 10.000 | 0,16854 € | 1.685,40 € |
| 15.000 | 0,16647 € | 2.497,05 € |
| 25.000 | 0,16417 € | 4.104,25 € |
| 35.000 | 0,16283 € | 5.699,05 € |
| 50.000 | 0,16154 € | 8.077,00 € |
| Unit Price without VAT: | 0,17268 € |
|---|---|
| Unit Price with VAT: | 0,20549 € |


