Similar

ZXTP722MATA | |
|---|---|
DigiKey Part Number | ZXTP722MATATR-ND - Tape & Reel (TR) ZXTP722MATACT-ND - Cut Tape (CT) ZXTP722MATADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP722MATA |
Description | TRANS PNP 70V 2.5A DFN2020B-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 70 V 2.5 A 180MHz 3 W Surface Mount DFN2020B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Vce Saturation (Max) @ Ib, Ic | 260mV @ 200mA, 1.5A | |
Current - Collector Cutoff (Max) | 25nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 1.5A, 5V | |
Power - Max | 3 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN | |
Supplier Device Package | DFN2020B-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43400 € | 4,34 € |
| 100 | 0,28060 € | 28,06 € |
| 500 | 0,21446 € | 107,23 € |
| 1.000 | 0,19314 € | 193,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16601 € | 498,03 € |
| 6.000 | 0,15235 € | 914,10 € |
| 9.000 | 0,14538 € | 1.308,42 € |
| 15.000 | 0,13756 € | 2.063,40 € |
| 21.000 | 0,13293 € | 2.791,53 € |
| 30.000 | 0,12909 € | 3.872,70 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |


