
ZXTP5240FQ-7 | |
|---|---|
DigiKey Part Number | 31-ZXTP5240FQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXTP5240FQ-7 |
Description | SS MID-PERF TRANSISTOR SSOT23 T& |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 100MHz 600 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V |
Mfr | Power - Max 600 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 2 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 350mV @ 200mA, 2A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09622 € | 288,66 € |
| 6.000 | 0,08748 € | 524,88 € |
| 9.000 | 0,08302 € | 747,18 € |
| 15.000 | 0,07800 € | 1.170,00 € |
| 21.000 | 0,07504 € | 1.575,84 € |
| 30.000 | 0,07215 € | 2.164,50 € |
| 75.000 | 0,06640 € | 4.980,00 € |
| Unit Price without VAT: | 0,09622 € |
|---|---|
| Unit Price with VAT: | 0,11450 € |

