
ZXTP25015DFHTA | |
|---|---|
DigiKey Part Number | ZXTP25015DFHTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXTP25015DFHTA |
Description | TRANS PNP 15V 4A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 15 V 4 A 295MHz 1.25 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTP25015DFHTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V |
Mfr | Power - Max 1.25 W |
Packaging Tape & Reel (TR) | Frequency - Transition 295MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 15 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 220mV @ 500mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23496 € | 704,88 € |
| 6.000 | 0,21676 € | 1.300,56 € |
| 9.000 | 0,20749 € | 1.867,41 € |
| 15.000 | 0,19707 € | 2.956,05 € |
| 21.000 | 0,19091 € | 4.009,11 € |
| 30.000 | 0,18491 € | 5.547,30 € |
| Unit Price without VAT: | 0,23496 € |
|---|---|
| Unit Price with VAT: | 0,27960 € |

