Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ZXTP2009ZTA | |
|---|---|
DigiKey Part Number | ZXTP2009ZTR-ND - Tape & Reel (TR) ZXTP2009ZCT-ND - Cut Tape (CT) ZXTP2009ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP2009ZTA |
Description | TRANS PNP 40V 5.5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 5.5 A 152MHz 2.1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 2.1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 152MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5.5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 185mV @ 550mA, 5.5A | Base Product Number |
Current - Collector Cutoff (Max) 20nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2012-TD-E | onsemi | 0 | 2SA2012-TD-EOSTR-ND | 0,00000 € | Similar |
| 2SAR533PT100 | Rohm Semiconductor | 0 | 2SAR533PT100CT-ND | 0,77000 € | Similar |
| PBSS303PX,115 | Nexperia USA Inc. | 0 | 1727-PBSS303PX,115CT-ND | 0,88000 € | Similar |
| PBSS304PX,115 | Nexperia USA Inc. | 0 | 1727-PBSS304PX,115CT-ND | 0,88000 € | Similar |
| PBSS5250X,115 | Nexperia USA Inc. | 0 | 1727-PBSS5250X,115CT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,82000 € | 8,20 € |
| 100 | 0,54430 € | 54,43 € |
| 500 | 0,42596 € | 212,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38786 € | 387,86 € |
| 2.000 | 0,35581 € | 711,62 € |
| 3.000 | 0,33947 € | 1.018,41 € |
| 5.000 | 0,32112 € | 1.605,60 € |
| 7.000 | 0,31025 € | 2.171,75 € |
| 10.000 | 0,29969 € | 2.996,90 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |





