
ZXTP19100CFFTA | |
|---|---|
DigiKey Part Number | ZXTP19100CFFTR-ND - Tape & Reel (TR) ZXTP19100CFFCT-ND - Cut Tape (CT) ZXTP19100CFFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP19100CFFTA |
Description | TRANS PNP 100V 2A SOT-23F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2 A 142MHz 1.5 W Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | ZXTP19100CFFTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 275mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 142MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63300 € | 6,33 € |
| 100 | 0,41450 € | 41,45 € |
| 500 | 0,32078 € | 160,39 € |
| 1.000 | 0,29061 € | 290,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25227 € | 756,81 € |
| 6.000 | 0,23296 € | 1.397,76 € |
| 9.000 | 0,22313 € | 2.008,17 € |
| 15.000 | 0,21208 € | 3.181,20 € |
| 21.000 | 0,20554 € | 4.316,34 € |
| 30.000 | 0,19919 € | 5.975,70 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |




