Bipolar (BJT) Transistor PNP 60 V 4 A 180MHz 1.5 W Surface Mount SOT-23F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP19060CFFTA

DigiKey Part Number
ZXTP19060CFFTR-ND - Tape & Reel (TR)
ZXTP19060CFFCT-ND - Cut Tape (CT)
ZXTP19060CFFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP19060CFFTA
Description
TRANS PNP 60V 4A SOT-23F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 4 A 180MHz 1.5 W Surface Mount SOT-23F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Mfr
Power - Max
1.5 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
180MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
4 A
Package / Case
SOT-23-3 Flat Leads
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-23F
Vce Saturation (Max) @ Ib, Ic
270mV @ 400mA, 4A
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.682
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,76400 €7,64 €
1000,50550 €50,55 €
5000,39440 €197,20 €
1.0000,35862 €358,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31320 €939,60 €
6.0000,29033 €1.741,98 €
9.0000,27868 €2.508,12 €
15.0000,26559 €3.983,85 €
21.0000,25785 €5.414,85 €
30.0000,25755 €7.726,50 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €