Bipolar (BJT) Transistor PNP 500 V 150 mA 60MHz 3 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP01500BGQTC

DigiKey Part Number
31-ZXTP01500BGQTCTR-ND - Tape & Reel (TR)
31-ZXTP01500BGQTCCT-ND - Cut Tape (CT)
31-ZXTP01500BGQTCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP01500BGQTC
Description
TRANS PNP 500V 0.15A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 500 V 150 mA 60MHz 3 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
500 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 50mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 10V
Power - Max
3 W
Frequency - Transition
60MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.651
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,50900 €5,09 €
1000,33000 €33,00 €
5000,25320 €126,60 €
1.0000,22844 €228,44 €
2.0000,20759 €415,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,19005 €760,20 €
8.0000,17530 €1.402,40 €
12.0000,16778 €2.013,36 €
20.0000,15933 €3.186,60 €
28.0000,15434 €4.321,52 €
40.0000,14948 €5.979,20 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €