
ZXTN2010ASTZ | |
|---|---|
DigiKey Part Number | 31-ZXTN2010ASTZTR-ND - Tape & Reel (TR) 31-ZXTN2010ASTZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZXTN2010ASTZ |
Description | TRANS NPN 60V 4.5A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 4.5 A 130MHz 710 mW Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 1V |
Mfr | Power - Max 710 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 130MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4.5 A | Package / Case E-Line-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 210mV @ 200mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTN2010A | Diodes Incorporated | 6.831 | ZXTN2010A-ND | 5,78000 € | Direct |
| ZXTN2010ASTZ | Diodes Incorporated | 1.938 | 31-ZXTN2010ASTZCT-ND | 6,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,90800 € | 9,08 € |
| 100 | 0,60750 € | 60,75 € |
| 500 | 0,47874 € | 239,37 € |
| 1.000 | 0,43734 € | 437,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43349 € | 866,98 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

