
ZXTN2010ASTZ | |
|---|---|
DigiKey Part Number | 31-ZXTN2010ASTZTR-ND - Tape & Reel (TR) 31-ZXTN2010ASTZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZXTN2010ASTZ |
Description | TRANS NPN 60V 4.5A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 4.5 A 130MHz 710 mW Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 200mA, 5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 1V | |
Power - Max | 710 mW | |
Frequency - Transition | 130MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,87800 € | 8,78 € |
| 100 | 0,58440 € | 58,44 € |
| 500 | 0,45852 € | 229,26 € |
| 1.000 | 0,41803 € | 418,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38395 € | 767,90 € |
| 4.000 | 0,35530 € | 1.421,20 € |
| 6.000 | 0,34070 € | 2.044,20 € |
| 10.000 | 0,32430 € | 3.243,00 € |
| 14.000 | 0,31459 € | 4.404,26 € |
| 20.000 | 0,30982 € | 6.196,40 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

