Parametric Equivalent

ZXTD717MCTA | |
|---|---|
DigiKey Part Number | 31-ZXTD717MCTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXTD717MCTA |
Description | TRANS 2PNP 12V 4A DFN3020B-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 12V 4A 110MHz 1.5W Surface Mount DFN3020B-8 |
Datasheet | Datasheet |
Category | Power - Max 1.5W |
Manufacturer Diodes Incorporated | Frequency - Transition 110MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 4A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case 8-WDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 310mV @ 150mA, 4A | Supplier Device Package DFN3020B-8 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTD717MCTA | Diodes Incorporated | 0 | 31-ZXTD717MCTATR-ND | 0,27188 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27188 € | 815,64 € |
| 6.000 | 0,25171 € | 1.510,26 € |
| 9.000 | 0,24143 € | 2.172,87 € |
| 15.000 | 0,23372 € | 3.505,80 € |
| Unit Price without VAT: | 0,27188 € |
|---|---|
| Unit Price with VAT: | 0,32354 € |


