ZXTC4591AMCTA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,14000 €
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 2A, 1.5A 150MHz 1.5W Surface Mount W-DFN3020-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTC4591AMCTA

DigiKey Part Number
31-ZXTC4591AMCTATR-ND - Tape & Reel (TR)
31-ZXTC4591AMCTACT-ND - Cut Tape (CT)
31-ZXTC4591AMCTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTC4591AMCTA
Description
TRANS NPN/PNP 40V W-DFN3020-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 2A, 1.5A 150MHz 1.5W Surface Mount W-DFN3020-8
Datasheet
 Datasheet
EDA/CAD Models
ZXTC4591AMCTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.5W
Manufacturer
Diodes Incorporated
Frequency - Transition
150MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
1 NPN, 1 PNP
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
2A, 1.5A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40V
Package / Case
8-WDFN Exposed Pad
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Supplier Device Package
W-DFN3020-8
Current - Collector Cutoff (Max)
100nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 5V / 300 @ 100mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZXTC4591AMCTADiodes Incorporated031-ZXTC4591AMCTACT-ND1,14000 €Parametric Equivalent
Available To Order
Factory Stock: 15.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,71500 €7,15 €
1000,47170 €47,17 €
5000,36702 €183,51 €
1.0000,33332 €333,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29050 €871,50 €
6.0000,26894 €1.613,64 €
9.0000,25796 €2.321,64 €
15.0000,24563 €3.684,45 €
21.0000,23833 €5.004,93 €
30.0000,23559 €7.067,70 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €