Parametric Equivalent

ZXTC4591AMCTA | |
|---|---|
DigiKey Part Number | 31-ZXTC4591AMCTATR-ND - Tape & Reel (TR) 31-ZXTC4591AMCTACT-ND - Cut Tape (CT) 31-ZXTC4591AMCTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTC4591AMCTA |
Description | TRANS NPN/PNP 40V W-DFN3020-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 2A, 1.5A 150MHz 1.5W Surface Mount W-DFN3020-8 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTC4591AMCTA Models |
Category | Power - Max 1.5W |
Manufacturer Diodes Incorporated | Frequency - Transition 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 2A, 1.5A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40V | Package / Case 8-WDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Supplier Device Package W-DFN3020-8 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 500mA, 5V / 300 @ 100mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTC4591AMCTA | Diodes Incorporated | 0 | 31-ZXTC4591AMCTACT-ND | 1,14000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71500 € | 7,15 € |
| 100 | 0,47170 € | 47,17 € |
| 500 | 0,36702 € | 183,51 € |
| 1.000 | 0,33332 € | 333,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29050 € | 871,50 € |
| 6.000 | 0,26894 € | 1.613,64 € |
| 9.000 | 0,25796 € | 2.321,64 € |
| 15.000 | 0,24563 € | 3.684,45 € |
| 21.000 | 0,23833 € | 5.004,93 € |
| 30.000 | 0,23559 € | 7.067,70 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |


