


ZXT953KTC | |
|---|---|
DigiKey Part Number | ZXT953KTR-ND - Tape & Reel (TR) ZXT953KCT-ND - Cut Tape (CT) ZXT953KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT953KTC |
Description | TRANS PNP 100V 5A TO-252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 5 A 125MHz 4.2 W Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 1V |
Mfr | Power - Max 4.2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 125MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-252-3 |
Vce Saturation (Max) @ Ib, Ic 390mV @ 500mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,36900 € | 13,69 € |
| 100 | 0,93260 € | 93,26 € |
| 500 | 0,74604 € | 373,02 € |
| 1.000 | 0,68644 € | 686,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62114 € | 1.552,85 € |
| 5.000 | 0,58105 € | 2.905,25 € |
| 7.500 | 0,56082 € | 4.206,15 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |


