Direct
Similar

ZXT2M322TA | |
|---|---|
DigiKey Part Number | ZXT2M322TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXT2M322TA |
Description | TRANS PNP 20V 3.5A 3MLP/DFN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 3.5 A 180MHz 3 W Surface Mount 3-MLP/DFN (2x2) |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 2A, 2V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) | Frequency - Transition 180MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3.5 A | Package / Case 3-PowerSMD, Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package 3-MLP/DFN (2x2) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 350mA, 3.5A | Base Product Number |
Current - Collector Cutoff (Max) 25nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTP718MATA | Diodes Incorporated | 27.105 | ZXTP718MATACT-ND | 0,86000 € | Direct |
| NSS20500UW3T2G | onsemi | 825 | NSS20500UW3T2GOSCT-ND | 0,76000 € | Similar |



