Direct

ZXT1M322TA | |
|---|---|
DigiKey Part Number | ZXT1M322TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXT1M322TA |
Description | TRANS PNP 12V 4A 3MLP/DFN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 4 A 110MHz 3 W Surface Mount 3-MLP/DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 150mA, 4A | |
Current - Collector Cutoff (Max) | 25nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2.5A, 2V | |
Power - Max | 3 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerSMD, Flat Leads | |
Supplier Device Package | 3-MLP/DFN (2x2) | |
Base Product Number |


