ZXT13P20DE6TC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2.770
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3.012
Unit Price: 1,18000 €
Datasheet

Similar


onsemi
In Stock: 1.579
Unit Price: 0,70000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 87
Unit Price: 0,42000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 14.435
Unit Price: 0,41645 €
Datasheet
Bipolar (BJT) Transistor PNP 20 V 4 A 90MHz 1.1 W Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXT13P20DE6TC

DigiKey Part Number
ZXT13P20DE6TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXT13P20DE6TC
Description
TRANS PNP 20V 4A SOT-26
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 4 A 90MHz 1.1 W Surface Mount SOT-26
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Mfr
Power - Max
1.1 W
Packaging
Tape & Reel (TR)
Frequency - Transition
90MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
4 A
Package / Case
SOT-23-6
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
SOT-26
Vce Saturation (Max) @ Ib, Ic
250mV @ 350mA, 3.5A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZXTP2006E6TADiodes Incorporated2.77031-ZXTP2006E6TACT-ND0,93000 €Similar
ZXT13P20DE6TADiodes Incorporated3.01231-ZXT13P20DE6TACT-ND1,18000 €Parametric Equivalent
NSS20300MR6T1Gonsemi1.579NSS20300MR6T1GOSCT-ND0,70000 €Similar
PBSS5320D,115Nexperia USA Inc.871727-5769-1-ND0,42000 €Similar
PBSS5320D,125Nexperia USA Inc.01727-PBSS5320D,125CT-ND0,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types