Parametric Equivalent

ZXT13P12DE6TC | |
|---|---|
DigiKey Part Number | ZXT13P12DE6TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXT13P12DE6TC |
Description | TRANS PNP 12V 4A SOT-23-6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 4 A 55MHz 1.1 W Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 2V |
Mfr | Power - Max 1.1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 55MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package SOT-23-6 |
Vce Saturation (Max) @ Ib, Ic 175mV @ 400mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXT13P12DE6TA | Diodes Incorporated | 1.774 | 31-ZXT13P12DE6TACT-ND | 0,98000 € | Parametric Equivalent |


